


BC25SC55-04 | |
|---|---|
DigiKey Part Number | BC25SC55-04-ND |
Manufacturer | |
Manufacturer Product Number | BC25SC55-04 |
Description | SPEAKR 3.36OHM 100W TOP 89.6DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.36 Ohms Tweeter Speaker 100 W 1.4 kHz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 1.4 kHz ~ 20 kHz | |
Frequency - Self Resonant | 1401.51Hz | |
Impedance | 3.36 Ohms | |
Efficiency - dBA | 89.60 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height - Seated (Max) | 1.163" (29.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 290,40000 Kč | 290,40 Kč |
| 10 | 223,98600 Kč | 2 239,86 Kč |
| 25 | 202,85760 Kč | 5 071,44 Kč |
| 50 | 188,50320 Kč | 9 425,16 Kč |
| 120 | 172,12758 Kč | 20 655,31 Kč |
| 360 | 154,00517 Kč | 55 441,86 Kč |
| 600 | 152,23550 Kč | 91 341,30 Kč |
| Unit Price without VAT: | 290,40000 Kč |
|---|---|
| Unit Price with VAT: | 351,38400 Kč |











