


HDS-P830990 | |
|---|---|
DigiKey Part Number | HDS-P830990-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830990 |
Description | SPEAKR 7.02OHM 50W TOP PT 87.8DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.02 Ohms Woofer Speaker 50 W 20 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 50 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Glass Fiber Composite |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 3 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 46.24Hz | Size / Dimension 6.693" Dia (170.00mm) |
Impedance 7.02 Ohms | Height - Seated (Max) 3.433" (87.20mm) |
Efficiency - dBA 87.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 848,53000 Kč | 848,53 Kč |
| 12 | 647,33333 Kč | 7 768,00 Kč |
| 36 | 577,42750 Kč | 20 787,39 Kč |
| 60 | 548,12833 Kč | 32 887,70 Kč |
| 108 | 516,67917 Kč | 55 801,35 Kč |
| 252 | 512,35119 Kč | 129 112,50 Kč |
| Unit Price without VAT: | 848,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 026,72130 Kč |











