


HDS-P830992 | |
|---|---|
DigiKey Part Number | HDS-P830992-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830992 |
Description | SPEAKR 5.75OHM 30W TOP PT 84.7DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 5.75 Ohms Woofer Speaker 30 W 20 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 30 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Glass Fiber Composite |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 5 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 88.61Hz | Size / Dimension 4.740" Dia (120.40mm) |
Impedance 5.75 Ohms | Height - Seated (Max) 2.496" (63.40mm) |
Efficiency - dBA 84.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,97000 Kč | 596,97 Kč |
| 12 | 454,15167 Kč | 5 449,82 Kč |
| 36 | 404,63722 Kč | 14 566,94 Kč |
| 60 | 383,89950 Kč | 23 033,97 Kč |
| 108 | 361,65361 Kč | 39 058,59 Kč |
| 252 | 344,36718 Kč | 86 780,53 Kč |
| Unit Price without VAT: | 596,97000 Kč |
|---|---|
| Unit Price with VAT: | 722,33370 Kč |











