


NE149W-08 | |
|---|---|
cms-digikey-product-number | NE149W-08-ND |
cms-manufacturer | |
cms-manufacturer-product-number | NE149W-08 |
cms-description | SPEAKR 7.41OHM 60W TOP PT 86.7DB |
cms-standard-lead-time | 25 Weeks |
cms-customer-reference | |
cms-detailed-description | 7.41 Ohms Tweeter Speaker 60 W 50 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 50 Hz ~ 5 kHz | |
Frequency - Self Resonant | 53.94Hz | |
Impedance | 7.41 Ohms | |
Efficiency - dBA | 86.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Terminal Block | |
Size / Dimension | 5.866" Dia (149.00mm) | |
Height - Seated (Max) | 3.187" (80.95mm) |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1 371,38000 Kč | 1 371,38 Kč |
| 12 | 1 050,18000 Kč | 12 602,16 Kč |
| 36 | 938,23722 Kč | 33 776,54 Kč |
| 60 | 891,27767 Kč | 53 476,66 Kč |
| 108 | 880,60361 Kč | 95 105,19 Kč |
| Unit Price without VAT: | 1 371,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 659,36980 Kč |











