


NE19VTS-04 | |
|---|---|
DigiKey Part Number | NE19VTS-04-ND |
Manufacturer | |
Manufacturer Product Number | NE19VTS-04 |
Description | SPEAKR 3.88OHM 100W TOP 85.1DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.88 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 742.53Hz | |
Impedance | 3.88 Ohms | |
Efficiency - dBA | 85.10 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.047" Dia (52.00mm) | |
Height - Seated (Max) | 1.399" (35.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,65000 Kč | 459,65 Kč |
| 10 | 355,83200 Kč | 3 558,32 Kč |
| 25 | 322,70560 Kč | 8 067,64 Kč |
| 50 | 300,15800 Kč | 15 007,90 Kč |
| 195 | 261,31959 Kč | 50 957,32 Kč |
| 390 | 256,17559 Kč | 99 908,48 Kč |
| Unit Price without VAT: | 459,65000 Kč |
|---|---|
| Unit Price with VAT: | 556,17650 Kč |











