


DFM-2544R00-08 | |
|---|---|
DigiKey Part Number | DFM-2544R00-08-ND |
Manufacturer | |
Manufacturer Product Number | DFM-2544R00-08 |
Description | SPEAKR 6.59OHM 60W TOP 104.5DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.59 Ohms Compression Speaker 60 W 1.5 kHz ~ 15 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Compression | |
Frequency Range | 1.5 kHz ~ 15 kHz | |
Frequency - Self Resonant | 784.22Hz | |
Impedance | 6.59 Ohms | |
Efficiency - dBA | 104.50 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Titanium, Treated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.528" Dia (115.00mm) | |
Height - Seated (Max) | 2.319" (58.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,35000 Kč | 973,35 Kč |
| 12 | 760,25583 Kč | 9 123,07 Kč |
| 30 | 695,92700 Kč | 20 877,81 Kč |
| 54 | 666,23259 Kč | 35 976,56 Kč |
| Unit Price without VAT: | 973,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,75350 Kč |











