


NE65W-04 | |
|---|---|
DigiKey Part Number | NE65W-04-ND |
Manufacturer | |
Manufacturer Product Number | NE65W-04 |
Description | SPEAKER 4OHM 25W TOP PORT 82.7DB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Tweeter Speaker 25 W 150 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 150 Hz ~ 18 kHz | |
Frequency - Self Resonant | 166.01Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 82.70 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 25 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Aluminum (AI) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 2.565" Dia (65.14mm) | |
Height - Seated (Max) | 1.488" (37.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,10000 Kč | 629,10 Kč |
| 5 | 597,60400 Kč | 2 988,02 Kč |
| 50 | 566,13120 Kč | 28 306,56 Kč |
| 100 | 534,68260 Kč | 53 468,26 Kč |
| 250 | 503,22884 Kč | 125 807,21 Kč |
| Unit Price without VAT: | 629,10000 Kč |
|---|---|
| Unit Price with VAT: | 761,21100 Kč |











