3.2 Ohms Tweeter Speaker 25 W 1.3 kHz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.2 Ohms Tweeter Speaker 25 W 1.3 kHz ~ 20 kHz Top Round
OC25SC65-04 bottom

OC25SC65-04

DigiKey Part Number
OC25SC65-04-ND
Manufacturer
Manufacturer Product Number
OC25SC65-04
Description
SPEAKER 3.2OHM 25W TOP PT 89.2DB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.2 Ohms Tweeter Speaker 25 W 1.3 kHz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Tweeter
Frequency Range
1.3 kHz ~ 20 kHz
Frequency - Self Resonant
1382.22Hz
Impedance
3.2 Ohms
Efficiency - dBA
89.20
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
25 W
Port Location
Top
Shape
Round
Material - Cone
Cloth
Material - Magnet
Nd
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
1.280" Dia (32.50mm)
Height - Seated (Max)
1.004" (25.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,04000 Kč287,04 Kč
5272,76400 Kč1 363,82 Kč
50258,42240 Kč12 921,12 Kč
100244,06820 Kč24 406,82 Kč
250229,70972 Kč57 427,43 Kč
Unit Price without VAT:287,04000 Kč
Unit Price with VAT:347,31840 Kč