
BXRE-35G08F0-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRE-35G08F0-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRE-35G08F0-D-83 |
Description | LED COB V8 F90 ARR WHT SQ 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V8 F90 Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 1855lm | |
Current - Test | - | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 19V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming | |
Size / Dimension | 12.50mm L x 12.50mm W | |
Height | 1.65mm | |
Light Emitting Surface (LES) | 8.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 100 | 45,48590 Kč | 4 548,59 Kč |
| 500 | 40,06418 Kč | 20 032,09 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |











