Resistive Sensor Rotary Position Round Shaft Solder Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Rotary Position Round Shaft Solder Turret
ECS78RBA102
ECS78RBA102

ECS78RBA102

DigiKey Part Number
716-ECS78RBA102-ND
Manufacturer
Manufacturer Product Number
ECS78RBA102
Description
SFERNICE TRANSDUCERS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Resistive Sensor Rotary Position Round Shaft Solder Turret
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sfernice
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Rotary Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Resistive
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±1%
Resistance
1 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Solder Turret
Operating Temperature
-55°C ~ 125°C
Package / Case
Module, Round Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 040,24000 Kč1 040,24 Kč
20815,04800 Kč16 300,96 Kč
40769,93900 Kč30 797,56 Kč
60744,67300 Kč44 680,38 Kč
100713,98030 Kč71 398,03 Kč
260659,85731 Kč171 562,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 040,24000 Kč
Unit Price with VAT:1 258,69040 Kč