
ANT-868-CW-RCS-SMA | |
|---|---|
DigiKey Part Number | ANT-868-CW-RCS-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-868-CW-RCS-SMA |
Description | RF ANT 868MHZ WHIP RA SMA MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-CW-RCS-SMA Models |
Category | Antenna Type Whip, Right Angle |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3.6dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Mounting Type Connector Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 2.106" (53.50mm) |
Frequency (Center/Band) 868MHz | Applications ISM, LoRa, Sensor Networks, SigFox |
Frequency Range 850MHz ~ 880MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 250 | 144,67624 Kč | 36 169,06 Kč |
| 500 | 140,68660 Kč | 70 343,30 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |











