
DK0035T | |
|---|---|
DigiKey Part Number | 1284-1794-ND |
Manufacturer | |
Manufacturer Product Number | DK0035T |
Description | CAP KIT CERAMIC 100PF-240PF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 240pF Surface Mount, MLCC 105 Pieces (7 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 240pF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | - | |
Tolerance | ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | Ultra Low ESR | |
Quantity | 105 Pieces (7 Values - 15 Each) | |
Packages Included | Surface Mount, MLCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 462,93000 Kč | 1 462,93 Kč |
| 10 | 1 270,50500 Kč | 12 705,05 Kč |
| Unit Price without VAT: | 1 462,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 770,14530 Kč |











