
DX20BF00-08 | |
|---|---|
DigiKey Part Number | DX20BF00-08-ND |
Manufacturer | |
Manufacturer Product Number | DX20BF00-08 |
Description | SPEAKR 8.27OHM 60W TOP PT 86.3DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.27 Ohms Tweeter Speaker 60 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 60 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Cloth |
Type Tweeter | Material - Magnet Ferrite |
Frequency Range 2.5 kHz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 810Hz | Size / Dimension 2.598" Dia (66.00mm) |
Impedance 8.27 Ohms | Height - Seated (Max) 1.483" (37.66mm) |
Efficiency - dBA 86.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 10 | 254,95800 Kč | 2 549,58 Kč |
| 48 | 215,63625 Kč | 10 350,54 Kč |
| 96 | 200,67094 Kč | 19 264,41 Kč |
| 144 | 192,51229 Kč | 27 721,77 Kč |
| 288 | 179,50375 Kč | 51 697,08 Kč |
| 528 | 176,12072 Kč | 92 991,74 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |











