8 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame
R-10-S-8-OHM
R-10-S-8-OHM

R 10 S - 8 OHM

DigiKey Part Number
2056-R10S-8OHM-ND
Manufacturer
Manufacturer Product Number
R 10 S - 8 OHM
Description
SPEAKER 8OHM 20W TOP PORT 90DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 20 W 100 Hz ~ 13 kHz Top Round, Square Frame
Datasheet
 Datasheet
EDA/CAD Models
R 10 S - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 13 kHz
Frequency - Self Resonant
160Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
30 W
Port Location
Top
Shape
Round, Square Frame
Material - Cone
-
Material - Magnet
-
Ingress Protection
-
Termination
Quick Connect
Size / Dimension
4.016" L x 4.016" W (102.00mm x 102.00mm)
Height - Seated (Max)
1.417" (36.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,72000 Kč309,72 Kč
10239,02000 Kč2 390,20 Kč
25216,52280 Kč5 413,07 Kč
60197,43017 Kč11 845,81 Kč
120183,77625 Kč22 053,15 Kč
300167,48493 Kč50 245,48 Kč
540163,78441 Kč88 443,58 Kč
Manufacturers Standard Package
Unit Price without VAT:309,72000 Kč
Unit Price with VAT:374,76120 Kč