


DX25TG59-04 | |
|---|---|
DigiKey Part Number | DX25TG59-04-ND |
Manufacturer | |
Manufacturer Product Number | DX25TG59-04 |
Description | SPEAKR 3.78OHM 100W TOP 89.8DB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.78 Ohms Tweeter Speaker 100 W 2.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Tweeter | |
Frequency Range | 2.5 kHz ~ 20 kHz | |
Frequency - Self Resonant | 640.02Hz | |
Impedance | 3.78 Ohms | |
Efficiency - dBA | 89.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.094" Dia (104.00mm) | |
Height - Seated (Max) | 1.301" (33.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,58000 Kč | 382,58 Kč |
| 10 | 295,79900 Kč | 2 957,99 Kč |
| 30 | 263,00000 Kč | 7 890,00 Kč |
| 60 | 244,61617 Kč | 14 676,97 Kč |
| 120 | 227,80033 Kč | 27 336,04 Kč |
| 270 | 209,91622 Kč | 56 677,38 Kč |
| 510 | 208,14288 Kč | 106 152,87 Kč |
| Unit Price without VAT: | 382,58000 Kč |
|---|---|
| Unit Price with VAT: | 462,92180 Kč |











