


XXLS-P835037 | |
|---|---|
DigiKey Part Number | XXLS-P835037-ND |
Manufacturer | |
Manufacturer Product Number | XXLS-P835037 |
Description | SPEAKR 3.57OHM 120W TOP 86.5DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.57 Ohms Subwoofer Speaker 120 W 20 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 120 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Subwoofer | Material - Magnet Ferrite |
Frequency Range 20 Hz ~ 20 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 28.27Hz | Size / Dimension 10.598" Dia (269.20mm) |
Impedance 3.57 Ohms | Height - Seated (Max) 5.996" (152.30mm) |
Efficiency - dBA 86.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 331,83000 Kč | 2 331,83 Kč |
| 10 | 1 827,03600 Kč | 18 270,36 Kč |
| 25 | 1 664,42760 Kč | 41 610,69 Kč |
| 50 | 1 601,09760 Kč | 80 054,88 Kč |
| Unit Price without VAT: | 2 331,83000 Kč |
|---|---|
| Unit Price with VAT: | 2 821,51430 Kč |











