


SPKR.10.4.A | |
|---|---|
DigiKey Part Number | 931-SPKR.10.4.A-ND |
Manufacturer | |
Manufacturer Product Number | SPKR.10.4.A |
Description | SPEAKER 4OHM 80W TOP PORT 10INCH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Subwoofer Speaker 80 W 20 Hz ~ 200 Hz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | SPKR.10.4.A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 20 Hz ~ 200 Hz | |
Frequency - Self Resonant | - | |
Impedance | 4 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 80 W | |
Power - Max | 160 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 10.079" Dia (256.00mm) | |
Height - Seated (Max) | 4.567" (116.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Distortion Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 099,88000 Kč | 1 099,88 Kč |
| 10 | 857,03300 Kč | 8 570,33 Kč |
| 25 | 779,15160 Kč | 19 478,79 Kč |
| 50 | 726,03520 Kč | 36 301,76 Kč |
| 100 | 686,63460 Kč | 68 663,46 Kč |
| Unit Price without VAT: | 1 099,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 330,85480 Kč |











