
FSL-0818R01-08S | |
|---|---|
DigiKey Part Number | FSL-0818R01-08S-ND |
Manufacturer | |
Manufacturer Product Number | FSL-0818R01-08S |
Description | SPEAKR 7.32OHM 220W TOP 94.4DB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.32 Ohms Woofer Speaker 220 W 70 Hz ~ 700 Hz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 220 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Paper |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 70 Hz ~ 700 Hz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 79.93Hz | Size / Dimension 8.236" Dia (209.20mm) |
Impedance 7.32 Ohms | Height - Seated (Max) 3.778" (95.95mm) |
Efficiency - dBA 94.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 766,01000 Kč | 766,01 Kč |
| 10 | 595,31400 Kč | 5 953,14 Kč |
| 25 | 540,68160 Kč | 13 517,04 Kč |
| 50 | 503,43960 Kč | 25 171,98 Kč |
| 100 | 469,34520 Kč | 46 934,52 Kč |
| 250 | 456,44444 Kč | 114 111,11 Kč |
| Unit Price without VAT: | 766,01000 Kč |
|---|---|
| Unit Price with VAT: | 926,87210 Kč |











