
STW-350F188PR01-04 | |
|---|---|
DigiKey Part Number | STW-350F188PR01-04-ND |
Manufacturer | |
Manufacturer Product Number | STW-350F188PR01-04 |
Description | SPEAKER 4.86OHM 3500W TOP 81.4DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.86 Ohms Subwoofer Speaker 2500 W 20 Hz ~ 200 Hz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Subwoofer | |
Frequency Range | 20 Hz ~ 200 Hz | |
Frequency - Self Resonant | 26.55Hz | |
Impedance | 4.86 Ohms | |
Efficiency - dBA | 81.40 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 2500 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | - | |
Size / Dimension | 15.000" Dia (381.00mm) | |
Height - Seated (Max) | 10.530" (267.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 869,48000 Kč | 9 869,48 Kč |
| 5 | 8 882,57400 Kč | 44 412,87 Kč |
| Unit Price without VAT: | 9 869,48000 Kč |
|---|---|
| Unit Price with VAT: | 11 942,07080 Kč |










