3.44 Ohms Woofer Speaker 50 W 20 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.44 Ohms Woofer Speaker 50 W 20 Hz ~ 20 kHz Top Round
SLS-P830945 bottom

SLS-P830945

DigiKey Part Number
SLS-P830945-ND
Manufacturer
Manufacturer Product Number
SLS-P830945
Description
SPEAKR 3.44OHM 50W TOP PT 84.7DB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.44 Ohms Woofer Speaker 50 W 20 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
20 Hz ~ 20 kHz
Frequency - Self Resonant
51.49Hz
Impedance
3.44 Ohms
Efficiency - dBA
84.70
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
50 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Ratings
-
Termination
Solder Eyelet(s)
Size / Dimension
5.984" Dia (152.00mm)
Height - Seated (Max)
3.031" (77.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,16000 Kč706,16 Kč
16521,74750 Kč8 347,96 Kč
32485,34250 Kč15 530,96 Kč
64452,04094 Kč28 930,62 Kč
112427,21179 Kč47 847,72 Kč
256416,28535 Kč106 569,05 Kč
Manufacturers Standard Package
Unit Price without VAT:706,16000 Kč
Unit Price with VAT:854,45360 Kč