


SDS-P830855 | |
|---|---|
DigiKey Part Number | SDS-P830855-ND |
Manufacturer | |
Manufacturer Product Number | SDS-P830855 |
Description | SPEAKR 6.43OHM 30W TOP PT 83.8DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.43 Ohms Woofer Speaker 30 W 60 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 60 Hz ~ 5 kHz | |
Frequency - Self Resonant | 63.26Hz | |
Impedance | 6.43 Ohms | |
Efficiency - dBA | 83.80 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 4.854" Dia (123.30mm) | |
Height - Seated (Max) | 2.492" (63.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 369,77000 Kč | 369,77 Kč |
| 24 | 260,17417 Kč | 6 244,18 Kč |
| 48 | 241,87500 Kč | 11 610,00 Kč |
| 72 | 231,90250 Kč | 16 696,98 Kč |
| 120 | 220,05900 Kč | 26 407,08 Kč |
| 264 | 203,22405 Kč | 53 651,15 Kč |
| 504 | 200,26843 Kč | 100 935,29 Kč |
| Unit Price without VAT: | 369,77000 Kč |
|---|---|
| Unit Price with VAT: | 447,42170 Kč |











