


SLS-P830669 | |
|---|---|
DigiKey Part Number | SLS-P830669-ND |
Manufacturer | |
Manufacturer Product Number | SLS-P830669 |
Description | SPEAKR 6.95OHM 100W TOP 89.2DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.95 Ohms Woofer Speaker 100 W 30 Hz ~ 2 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Peerless by Tymphany | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 30 Hz ~ 2 kHz | |
Frequency - Self Resonant | 31.48Hz | |
Impedance | 6.95 Ohms | |
Efficiency - dBA | 89.20 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Half Space Sensitivity | |
Power - Rated | 100 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Paper, Coated | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 12.382" Dia (314.50mm) | |
Height - Seated (Max) | 5.947" (151.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 282,56000 Kč | 1 282,56 Kč |
| 10 | 1 000,49200 Kč | 10 004,92 Kč |
| 25 | 909,97760 Kč | 22 749,44 Kč |
| 50 | 848,20160 Kč | 42 410,08 Kč |
| 100 | 816,55970 Kč | 81 655,97 Kč |
| Unit Price without VAT: | 1 282,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 551,89760 Kč |











