


HDS-P830875 | |
|---|---|
DigiKey Part Number | HDS-P830875-ND |
Manufacturer | |
Manufacturer Product Number | HDS-P830875 |
Description | SPEAKR 7.18OHM 75W TOP PT 88.6DB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 7.18 Ohms Woofer Speaker 75 W 40 Hz ~ 3 kHz Top Round |
Datasheet | Datasheet |
Category | Efficiency - Testing 1W/1M |
Manufacturer Peerless by Tymphany | Efficiency - Type Half Space Sensitivity |
Series | Power - Rated 75 W |
Packaging Bulk | Port Location Top |
Part Status Active | Shape Round |
Technology Magnetic | Material - Cone Meta-Aramid |
Type Woofer | Material - Magnet Ferrite |
Frequency Range 40 Hz ~ 3 kHz | Termination Solder Eyelet(s) |
Frequency - Self Resonant 45.82Hz | Size / Dimension 6.693" Dia (170.00mm) |
Impedance 7.18 Ohms | Height - Seated (Max) 3.429" (87.09mm) |
Efficiency - dBA 88.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,05000 Kč | 872,05 Kč |
| 12 | 665,35667 Kč | 7 984,28 Kč |
| 36 | 593,56083 Kč | 21 368,19 Kč |
| 60 | 563,47083 Kč | 33 808,25 Kč |
| 108 | 531,16000 Kč | 57 365,28 Kč |
| 252 | 528,36218 Kč | 133 147,27 Kč |
| Unit Price without VAT: | 872,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,18050 Kč |











