PE9408 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pasternack
In Stock: 375
Unit Price: 1 369,07000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 17
Unit Price: 5 920,18000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 23
Unit Price: 6 100,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 127
Unit Price: 822,26000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 200
Unit Price: 832,99000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 9 844
Unit Price: 284,31000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 796,30000 Kč
Datasheet

Parametric Equivalent


Ease Electronics
In Stock: 152
Unit Price: 733,04000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 16
Unit Price: 7 097,11000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 4 029,31000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 4 880,99000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 7 549,36800 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 3 338,76600 Kč
Datasheet

Parametric Equivalent


RF Industries
In Stock: 45
Unit Price: 416,18000 Kč
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9408

DigiKey Part Number
6099-PE9408-ND
Manufacturer
Manufacturer Product Number
PE9408
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Retail Package
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
6 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE9252Pasternack3756099-PE9252-ND1 369,07000 KčParametric Equivalent
PE9435Pasternack176099-PE9435-ND5 920,18000 KčParametric Equivalent
PE9486Pasternack236099-PE9486-ND6 100,34000 KčParametric Equivalent
0733861090Molex127WM15243-ND822,26000 KčParametric Equivalent
1440929A056Ease Electronics2004627-1440929A056-ND832,99000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
13 648,40000 Kč3 648,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 648,40000 Kč
Unit Price with VAT:4 414,56400 Kč