Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA-3477-03

DigiKey Part Number
5480-RSA-3477-03-ND
Manufacturer
Manufacturer Product Number
RSA-3477-03
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Mfr
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
11 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Beryllium Copper
Convert From (Adapter End)
SMA Jack, Female Socket
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1416,18000 Kč416,18 Kč
10353,66900 Kč3 536,69 Kč
100300,63470 Kč30 063,47 Kč
Manufacturers Standard Package
Unit Price without VAT:416,18000 Kč
Unit Price with VAT:503,57780 Kč