Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1350 | |
|---|---|
DigiKey Part Number | 5328-FMAD1350-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1350 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 11 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Tri-Metal |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polyetherimide (PEI) |
Convert To (Adapter End) N Jack, Female Socket | Insertion Loss 0.16dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAD1351 | Fairview Microwave | 0 | 5328-FMAD1351-ND | 4 880,99000 Kč | Parametric Equivalent |
| SM4234 | Fairview Microwave | 52 | 5328-SM4234-ND | 4 150,04000 Kč | Parametric Equivalent |
| SM4239A | Fairview Microwave | 1 | 5328-SM4239A-ND | 1 267,86000 Kč | Parametric Equivalent |
| SM4242 | Fairview Microwave | 37 | 5328-SM4242-ND | 2 557,35000 Kč | Parametric Equivalent |
| SM4247 | Fairview Microwave | 6 | 5328-SM4247-ND | 1 818,22000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 029,31000 Kč | 4 029,31 Kč |
| Unit Price without VAT: | 4 029,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 875,46510 Kč |















