
SM4251 | |
|---|---|
DigiKey Part Number | 5328-SM4251-ND |
Manufacturer | |
Manufacturer Product Number | SM4251 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 18 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Material Stainless Steel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 150,04000 Kč | 4 150,04 Kč |
| 10 | 3 528,02100 Kč | 35 280,21 Kč |
| 25 | 3 307,41160 Kč | 82 685,29 Kč |
| 50 | 3 149,79240 Kč | 157 489,62 Kč |
| Unit Price without VAT: | 4 150,04000 Kč |
|---|---|
| Unit Price with VAT: | 5 021,54840 Kč |

