Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM4247

DigiKey Part Number
5328-SM4247-ND
Manufacturer
Manufacturer Product Number
SM4247
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
11 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
SMA Jack, Female Socket
Mating Cycles
100
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 462
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 818,22000 Kč1 818,22 Kč
101 545,57900 Kč15 455,79 Kč
251 448,87880 Kč36 221,97 Kč
501 379,79120 Kč68 989,56 Kč
1001 314,02540 Kč131 402,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 818,22000 Kč
Unit Price with VAT:2 200,04620 Kč