
PE9252 | |
|---|---|
DigiKey Part Number | 6099-PE9252-ND |
Manufacturer | |
Manufacturer Product Number | PE9252 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 11 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
Convert To (Adapter End) N Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 369,07000 Kč | 1 369,07 Kč |
| 10 | 1 163,79300 Kč | 11 637,93 Kč |
| 25 | 1 090,96360 Kč | 27 274,09 Kč |
| 50 | 1 038,93900 Kč | 51 946,95 Kč |
| 100 | 989,41320 Kč | 98 941,32 Kč |
| Unit Price without VAT: | 1 369,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 656,57470 Kč |




