
PE6002 | |
|---|---|
DigiKey Part Number | 6099-PE6002-ND |
Manufacturer | |
Manufacturer Product Number | PE6002 |
Description | 0.5 Watt RF Load Up to 12.4 GHz |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Brass |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 767,82000 Kč | 1 767,82 Kč |
| 10 | 1 502,68000 Kč | 15 026,80 Kč |
| 25 | 1 408,67200 Kč | 35 216,80 Kč |
| 50 | 1 341,50340 Kč | 67 075,17 Kč |
| 100 | 1 277,55190 Kč | 127 755,19 Kč |
| Unit Price without VAT: | 1 767,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 139,06220 Kč |





