Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAD1351 | |
|---|---|
DigiKey Part Number | 5328-FMAD1351-ND |
Manufacturer | |
Manufacturer Product Number | FMAD1351 |
Description | HERMETICALLY SEALED N FEMALE TO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Series | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polyetherimide (PEI) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) N Jack, Female Socket | Insertion Loss 0.21dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM4234 | Fairview Microwave | 52 | 5328-SM4234-ND | 4 150,04000 Kč | Parametric Equivalent |
| SM4251 | Fairview Microwave | 2 | 5328-SM4251-ND | 4 150,04000 Kč | Parametric Equivalent |
| 34_N-SMA-50-1/193_UE | Huber+Suhner, Inc. | 0 | 3628-34_N-SMA-50-1/193_UE-ND | 2 796,30000 Kč | Parametric Equivalent |
| 901-3143-1000 | Amphenol RF | 16 | ARF1790-ND | 7 097,11000 Kč | Parametric Equivalent |
| PE9435 | Pasternack | 17 | 6099-PE9435-ND | 5 920,18000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 880,99000 Kč | 4 880,99 Kč |
| Unit Price without VAT: | 4 880,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 905,99790 Kč |








