Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE9486

DigiKey Part Number
6099-PE9486-ND
Manufacturer
Manufacturer Product Number
PE9486
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Retail Package
Mounting Type
Panel Mount
Part Status
Active
Mounting Feature
Bulkhead
Adapter Type
Jack to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Between Series
Frequency - Max
18 GHz
Adapter Series
Center Contact Plating
Gold
Center Gender
Female to Female
Body Material
Stainless Steel
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Factory Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 100,34000 Kč6 100,34 Kč
105 186,10700 Kč51 861,07 Kč
254 861,89360 Kč121 547,34 Kč
Manufacturers Standard Package
Unit Price without VAT:6 100,34000 Kč
Unit Price with VAT:7 381,41140 Kč