R191333000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 2 796,30000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 16
Unit Price: 7 097,11000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 4 880,99000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 17
Unit Price: 5 920,18000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 23
Unit Price: 6 100,34000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 52
Unit Price: 4 150,04000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 2
Unit Price: 4 150,04000 Kč
Datasheet
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R191333000

DigiKey Part Number
2201-R191333000-ND
Manufacturer
Manufacturer Product Number
R191333000
Description
COAX ADAPT SMA TO N
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Packaging
Bulk
Mounting Feature
Bulkhead
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Frequency - Max
18 GHz
Conversion Type
Between Series
Center Contact Plating
Gold
Adapter Series
Body Material
Brass, Stainless Steel
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
SMA Jack, Female Socket
Center Contact Material
Bronze
Convert To (Adapter End)
N Jack, Female Socket
Operating Temperature
13°C ~ 33°C
Impedance
50 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
34_N-SMA-50-1/193_UEHuber+Suhner, Inc.03628-34_N-SMA-50-1/193_UE-ND2 796,30000 KčParametric Equivalent
901-3143-1000Amphenol RF16ARF1790-ND7 097,11000 KčParametric Equivalent
FMAD1351Fairview Microwave05328-FMAD1351-ND4 880,99000 KčParametric Equivalent
PE9435Pasternack176099-PE9435-ND5 920,18000 KčParametric Equivalent
PE9486Pasternack236099-PE9486-ND6 100,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
57 549,36800 Kč37 746,84 Kč
Manufacturers Standard Package
Unit Price without VAT:7 549,36800 Kč
Unit Price with VAT:9 134,73528 Kč