
3627850A028 | |
|---|---|
DigiKey Part Number | 4627-3627850A028-ND |
Manufacturer | |
Manufacturer Product Number | 3627850A028 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) N Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Between Series | Frequency - Max 11 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1440929A056 | Ease Electronics | 200 | 4627-1440929A056-ND | 832,99000 Kč | Parametric Equivalent |
| 0733861090 | Molex | 127 | WM15243-ND | 822,26000 Kč | Parametric Equivalent |
| 242125 | Amphenol RF | 9 844 | ACX1345-ND | 284,31000 Kč | Parametric Equivalent |
| 901-3143-1000 | Amphenol RF | 16 | ARF1790-ND | 7 097,11000 Kč | Parametric Equivalent |
| FMAD1350 | Fairview Microwave | 0 | 5328-FMAD1350-ND | 4 029,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,04000 Kč | 733,04 Kč |
| 10 | 622,96900 Kč | 6 229,69 Kč |
| 25 | 583,96280 Kč | 14 599,07 Kč |
| 50 | 556,10260 Kč | 27 805,13 Kč |
| 100 | 529,58220 Kč | 52 958,22 Kč |
| 250 | 496,46916 Kč | 124 117,29 Kč |
| Unit Price without VAT: | 733,04000 Kč |
|---|---|
| Unit Price with VAT: | 886,97840 Kč |

