Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R191334000 | |
|---|---|
DigiKey Part Number | 2201-R191334000-ND |
Manufacturer | |
Manufacturer Product Number | R191334000 |
Description | COAX ADAPT SMA TO N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To N Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R191334000 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 11 GHz |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Beryllium Copper, Bronze |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) N Jack, Female Socket | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 155°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R191333000 | Radiall USA, Inc. | 0 | 2201-R191333000-ND | 7 549,36800 Kč | Parametric Equivalent |
| 0733861090 | Molex | 127 | WM15243-ND | 822,26000 Kč | Parametric Equivalent |
| 1440929A056 | Ease Electronics | 200 | 4627-1440929A056-ND | 832,99000 Kč | Parametric Equivalent |
| 242125 | Amphenol RF | 9 844 | ACX1345-ND | 284,31000 Kč | Parametric Equivalent |
| 34_N-SMA-50-1/193_UE | Huber+Suhner, Inc. | 0 | 3628-34_N-SMA-50-1/193_UE-ND | 2 796,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 3 338,76600 Kč | 16 693,83 Kč |
| Unit Price without VAT: | 3 338,76600 Kč |
|---|---|
| Unit Price with VAT: | 4 039,90686 Kč |















