P2AL5.0A-AU_R1_000A1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 1 890
Unit Price: 8,53000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2 968
Unit Price: 13,73000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 8 547
Unit Price: 7,49000 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4 161
Unit Price: 6,66000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 1,90500 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 2,46163 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,81176 Kč

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 2 000
Unit Price: 6,86600 Kč
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 27 596
Unit Price: 5,41000 Kč
Datasheet

Parametric Equivalent


WeEn Semiconductors
In Stock: 0
Unit Price: 1,08294 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5 400
Unit Price: 4,37000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,40000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 1 576
Unit Price: 8,11000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2 482
Unit Price: 10,40000 Kč
Datasheet
SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

P2AL5.0A-AU_R1_000A1

DigiKey Part Number
3757-P2AL5.0A-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P2AL5.0A-AU_R1_000A1
Description
TVS DIODE 5VWM 9.2VC SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
21.7A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
576 0001,73392 Kč998 737,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1,73392 Kč
Unit Price with VAT:2,09804 Kč