TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF4L5.0A

DigiKey Part Number
F7465TR-ND - Tape & Reel (TR)
F7465CT-ND - Cut Tape (CT)
F7465DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L5.0A
Description
TVS DIODE 5VWM 9.2VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9.2V Clamp 40.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
40.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 400
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95765 Kč5 872,95 Kč
6 0001,91850 Kč11 511,00 Kč
9 0001,72923 Kč15 563,07 Kč
15 0001,71031 Kč25 654,65 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,42000 Kč4,42 Kč
104,29400 Kč42,94 Kč
1002,39970 Kč239,97 Kč
5002,33656 Kč1 168,28 Kč
1 0002,27340 Kč2 273,40 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,37000 Kč4,37 Kč
104,24400 Kč42,44 Kč
1002,37190 Kč237,19 Kč
5002,30946 Kč1 154,73 Kč
1 0002,24705 Kč2 247,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,37000 Kč
Unit Price with VAT:5,28770 Kč