RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC.16.A.DG

DigiKey Part Number
931-FXC.16.A.DG-ND
Manufacturer
Manufacturer Product Number
FXC.16.A.DG
Description
RFID ANTENNA 13.56MHZ 16MM DIA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
16.00mm Dia x 0.27mm H
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 338
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
130,45000 Kč30,45 Kč
1022,19500 Kč221,95 Kč
2520,12440 Kč503,11 Kč
20016,99895 Kč3 399,79 Kč
40016,30075 Kč6 520,30 Kč
60015,95113 Kč9 570,68 Kč
1 00015,56351 Kč15 563,51 Kč
2 60014,97238 Kč38 928,19 Kč
5 00014,65035 Kč73 251,75 Kč
Manufacturers Standard Package
Unit Price without VAT:30,45000 Kč
Unit Price with VAT:36,84450 Kč