
FXR.1515.A | |
|---|---|
DigiKey Part Number | 931-FXR.1515.A-ND |
Manufacturer | |
Manufacturer Product Number | FXR.1515.A |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 15.00mm L x 15.00mm W x 0.14mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,17400 Kč | 141,74 Kč |
| 25 | 12,77520 Kč | 319,38 Kč |
| 200 | 10,65860 Kč | 2 131,72 Kč |
| 400 | 10,18665 Kč | 4 074,66 Kč |
| 600 | 9,95060 Kč | 5 970,36 Kč |
| 1 000 | 9,68869 Kč | 9 688,69 Kč |
| 2 600 | 9,28903 Kč | 24 151,48 Kč |
| 5 000 | 9,07130 Kč | 45 356,50 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |











