
FXR.1515.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.1515.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.1515.B.DG |
Description | NFC FLEX ANTENNA (15*15*0.355 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 15.00mm L x 15.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 60,01200 Kč | 600,12 Kč |
| 25 | 55,10720 Kč | 1 377,68 Kč |
| 100 | 49,71070 Kč | 4 971,07 Kč |
| 300 | 46,70097 Kč | 14 010,29 Kč |
| 500 | 45,58750 Kč | 22 793,75 Kč |
| 1 000 | 44,31103 Kč | 44 311,03 Kč |
| 2 500 | 42,96342 Kč | 107 408,55 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |









