RFID Antenna 13.56MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXR.1515.A.DG

DigiKey Part Number
931-FXR.1515.A.DG-ND
Manufacturer
Manufacturer Product Number
FXR.1515.A.DG
Description
RFID ANTENNA 13.56MHZ NFC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Antenna 13.56MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Frequency
13.56MHz
Features
Near Field Communications (NFC)
Size / Dimension
15.00mm L x 15.00mm W x 0.27mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 350
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1020,53600 Kč205,36 Kč
2518,59600 Kč464,90 Kč
20015,67395 Kč3 134,79 Kč
40015,02145 Kč6 008,58 Kč
60014,69510 Kč8 817,06 Kč
1 00014,33302 Kč14 333,02 Kč
2 60013,78075 Kč35 829,95 Kč
5 00013,47979 Kč67 398,95 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč