
ST0812-00-N01-A | |
|---|---|
DigiKey Part Number | 115-ST0812-00-N01-A-ND |
Manufacturer | |
Manufacturer Product Number | ST0812-00-N01-A |
Description | RFID ANT 13.56MHZ 19X15X0.35MM |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | MR, Handheld Loop | |
Size / Dimension | 19.00mm L x 15.00mm W x 0.35mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,11000 Kč | 99,11 Kč |
| 10 | 75,32000 Kč | 753,20 Kč |
| 25 | 69,36040 Kč | 1 734,01 Kč |
| 100 | 62,80080 Kč | 6 280,08 Kč |
| 250 | 59,67212 Kč | 14 918,03 Kč |
| 500 | 57,78608 Kč | 28 893,04 Kč |
| 1 000 | 56,23390 Kč | 56 233,90 Kč |
| 3 000 | 54,31728 Kč | 162 951,84 Kč |
| Unit Price without VAT: | 99,11000 Kč |
|---|---|
| Unit Price with VAT: | 119,92310 Kč |










