
FXC.16.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.16.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.16.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (16*0.3 MM) WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 16.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 106,96400 Kč | 1 069,64 Kč |
| 25 | 98,89200 Kč | 2 472,30 Kč |
| 100 | 90,03100 Kč | 9 003,10 Kč |
| 300 | 85,08810 Kč | 25 526,43 Kč |
| 500 | 83,26000 Kč | 41 630,00 Kč |
| 1 000 | 81,16420 Kč | 81 164,20 Kč |
| 2 500 | 78,95198 Kč | 197 379,95 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |











