
FXC.30.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXC.30.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXC.30.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (30*0.3 MM) WIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 30.00mm Dia x 0.30mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,66900 Kč | 746,69 Kč |
| 25 | 68,73920 Kč | 1 718,48 Kč |
| 100 | 62,23180 Kč | 6 223,18 Kč |
| 300 | 58,59843 Kč | 17 579,53 Kč |
| 500 | 57,25524 Kč | 28 627,62 Kč |
| 1 000 | 55,71483 Kč | 55 714,83 Kč |
| 2 500 | 54,08866 Kč | 135 221,65 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |








