
FXR.2020.52.0075X.B.DG | |
|---|---|
DigiKey Part Number | 931-FXR.2020.52.0075X.B.DG-ND |
Manufacturer | |
Manufacturer Product Number | FXR.2020.52.0075X.B.DG |
Description | NFC FLEX ANTENNA (20*20*0.355 MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | Near Field Communications (NFC) | |
Size / Dimension | 20.00mm L x 20.00mm W x 0.36mm H | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,53000 Kč | 755,30 Kč |
| 25 | 69,55360 Kč | 1 738,84 Kč |
| 100 | 62,97720 Kč | 6 297,72 Kč |
| 300 | 59,30747 Kč | 17 792,24 Kč |
| 500 | 57,95070 Kč | 28 975,35 Kč |
| 1 000 | 56,39475 Kč | 56 394,75 Kč |
| 2 500 | 54,75254 Kč | 136 881,35 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |











