RFID Antenna 13MHz ~ 15.5MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST0815-00-N01-U

DigiKey Part Number
115-ST0815-00-N01-U-ND
Manufacturer
Manufacturer Product Number
ST0815-00-N01-U
Description
RFID ANTENNA 13MHZ-15.5MHZ NFC
Customer Reference
Detailed Description
RFID Antenna 13MHz ~ 15.5MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Tray
Part Status
Active
Frequency
13MHz ~ 15.5MHz
Features
Near Field Communications (NFC)
Size / Dimension
15.00mm L x 19.00mm W x 0.60mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 815
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,28000 Kč94,28 Kč
1071,51900 Kč715,19 Kč
2565,80760 Kč1 645,19 Kč
10059,53560 Kč5 953,56 Kč
25056,54256 Kč14 135,64 Kč
50054,73926 Kč27 369,63 Kč
1 00053,25534 Kč53 255,34 Kč
3 00051,42186 Kč154 265,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,28000 Kč
Unit Price with VAT:114,07880 Kč