
ANT-W63WS2-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-W63WS2-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS2-SMA |
Description | RF ANTENNA WIFI 6/WIFI 6E 2.4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63WS2-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4425GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 3 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 2.1dBi, 4.7dBi, 4.8dBi | |
Power - Max | 30 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.256" (133.50mm) | |
Applications | ISM, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,04000 Kč | 249,04 Kč |
| 250 | 240,42792 Kč | 60 106,98 Kč |
| 500 | 232,59610 Kč | 116 298,05 Kč |
| Unit Price without VAT: | 249,04000 Kč |
|---|---|
| Unit Price with VAT: | 301,33840 Kč |







