RF ANTENNA Beidou, Galileo, GLONASS, GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATGGBL54138M-SMA-3

DigiKey Part Number
3155-ATGGBL54138M-SMA-3-ND
Manufacturer
Manufacturer Product Number
ATGGBL54138M-SMA-3
Description
RF ANT GPS L1+L5/GNSS SMA 3M
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
4
Manufacturer
YIC
VSWR
2
Series
Return Loss
-4.57dB, -5.39dB, -10.91dB, -16.39dB, -27.04dB, -29.04dB
Packaging
Bulk
Gain
0dBi, 1dBi, 2dBi, 3.5dBi
Part Status
Active
Features
Cable - 3m, LNA, Filter
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.176GHz, 1.561GHz, 1.575GHz, 1.602GHz
Height (Max)
0.642" (16.30mm)
Frequency Range
1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.574GHz ~ 1.576GHz, 1.594GHz ~ 1.61GHz
Applications
Beidou, Galileo, GLONASS, GPS
Antenna Type
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 061,96000 Kč1 061,96 Kč
10871,30100 Kč8 713,01 Kč
25823,68400 Kč20 592,10 Kč
100771,34480 Kč77 134,48 Kč
250746,40248 Kč186 600,62 Kč
Manufacturers Standard Package
Unit Price without VAT:1 061,96000 Kč
Unit Price with VAT:1 284,97160 Kč