
YIC61612EBGGBL5 | |
|---|---|
DigiKey Part Number | 3155-YIC61612EBGGBL5TR-ND - Tape & Reel (TR) 3155-YIC61612EBGGBL5CT-ND - Cut Tape (CT) 3155-YIC61612EBGGBL5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC61612EBGGBL5 |
Description | MULTI-BAND GNSS/GPS MODULE L1+L5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | YIC6 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS 1.176GHz, 1.191GHz, 1.561GHz, 1.575GHz, 1.602GHz -159dBm 2Mbps Not Included 24-LCC (16x12.2) |
Datasheet | Datasheet |
EDA/CAD Models | YIC61612EBGGBL5 Models |
Category | Current - Receiving 16mA |
Manufacturer YIC | Data Interface I2C, UART |
Series | Antenna Connector Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.8V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Frequency 1.176GHz, 1.191GHz, 1.561GHz, 1.575GHz, 1.602GHz | Mounting Type Surface Mount |
Sensitivity -159dBm | Package / Case 24-SMD Module |
Data Rate (Max) 2Mbps | Supplier Device Package 24-LCC (16x12.2) |
Modulation or Protocol BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,92000 Kč | 236,92 Kč |
| 10 | 205,76000 Kč | 2 057,60 Kč |
| 25 | 194,96560 Kč | 4 874,14 Kč |
| 100 | 180,14980 Kč | 18 014,98 Kč |
| 250 | 171,28204 Kč | 42 820,51 Kč |
| 500 | 165,02374 Kč | 82 511,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 159,12997 Kč | 159 129,97 Kč |
| Unit Price without VAT: | 236,92000 Kč |
|---|---|
| Unit Price with VAT: | 286,67320 Kč |






