RF ANTENNA ISM, U-NII, WiFi, WLAN Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-2.4-LCW-SMA

DigiKey Part Number
ANT-2.4-LCW-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-2.4-LCW-SMA
Description
2.4GHZ DIPOLE ANTENNA SMA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, U-NII, WiFi, WLAN Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-2.4-LCW-SMA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.9
Return Loss
-
Gain
2.8dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
3.272" (83.10mm)
Applications
ISM, U-NII, WiFi, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
178,95000 Kč78,95 Kč
1071,81300 Kč718,13 Kč
2568,24360 Kč1 706,09 Kč
10064,88380 Kč6 488,38 Kč
25062,20616 Kč15 551,54 Kč
Unit Price without VAT:78,95000 Kč
Unit Price with VAT:95,52950 Kč